C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 32KB (16K x 16) FLASH 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F240PQ

DigiKey Part Number
296-2009-5-ND
Manufacturer
Manufacturer Product Number
TMS320F240PQ
Description
IC MCU 16BIT 32KB FLASH 132BQFP
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 32KB (16K x 16) FLASH 132-BQFP (24.13x24.13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F240PQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C2xx DSP
Operating Temperature
0°C ~ 70°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
132-BQFP (24.13x24.13)
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Package / Case
132-BQFP Bumpered
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.