
TMS320F206PZA | |
|---|---|
DigiKey Part Number | 296-2008-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F206PZA |
Description | IC MCU 100LQFP |
Customer Reference | |
Detailed Description | TMS320C20x Microcontroller IC 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F206PZA Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package 100-LQFP (14x14) |
Packaging Tube | Package / Case 100-LQFP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Verified |

