Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 1.2GHz ARM® 1031-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8169MCYG4

DigiKey Part Number
296-41891-ND
Manufacturer
Manufacturer Product Number
TMS320DM8169MCYG4
Description
IC DGTL MEDIA PROCESSR 1031FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 1.2GHz ARM® 1031-FCBGA (25x25)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital Media System-on-Chip (DMSoC)
Interface
EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB
Clock Rate
1GHz DSP, 1.2GHz ARM®
Non-Volatile Memory
-
On-Chip RAM
-
Voltage - I/O
1.5V, 1.8V, 3.3V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Package / Case
1031-BFBGA, FCBGA
Supplier Device Package
1031-FCBGA (25x25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.