Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 800MHz DSP, 1.0GHz ARM® 1031-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8165SCYG

DigiKey Part Number
TMS320DM8165SCYG-ND
Manufacturer
Manufacturer Product Number
TMS320DM8165SCYG
Description
IC DGTL MEDIA PROCESSR 1031FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 800MHz DSP, 1.0GHz ARM® 1031-FCBGA (25x25)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8165SCYG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB
Clock Rate
800MHz DSP, 1.0GHz ARM®
Non-Volatile Memory
ROM (48kB)
On-Chip RAM
1.5MB
Voltage - I/O
1.5V, 1.8V, 3.3V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Package / Case
1031-BFBGA, FCBGA
Supplier Device Package
1031-FCBGA (25x25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4477,25500 €3.399,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,25500 €
Unit Price with VAT:91,93345 €