TMS320DM8148BCYE0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 10
Unit Price: 66,34000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 50.653
Unit Price: 66,34000 €
Datasheet
684-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8148BCYE0

DigiKey Part Number
296-36041-ND
Manufacturer
Manufacturer Product Number
TMS320DM8148BCYE0
Description
IC DGTL MEDIA PROCESSR 684FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 600MHz DSP, 720MHz ARM® 684-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8148BCYE0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital Media System-on-Chip (DMSoC)
Interface
CAN, Ethernet, I2C, McASP, McBSP, MMC/SD/SDIO, SATA, SPI, UART, USB
Clock Rate
600MHz DSP, 720MHz ARM®
Non-Volatile Memory
ROM (48kB)
On-Chip RAM
1.08MB
Voltage - I/O
1.5V, 1.8V, 3.3V
Voltage - Core
1.1V, 1.2V, 1.35V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
684-BFBGA, FCBGA
Supplier Device Package
684-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes