Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 700MHz DSP, 1GHz ARM® 684-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8147SCYE1

DigiKey Part Number
TMS320DM8147SCYE1-ND
Manufacturer
Manufacturer Product Number
TMS320DM8147SCYE1
Description
IC DGTL MEDIA PROCESSR 684FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 700MHz DSP, 1GHz ARM® 684-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8147SCYE1 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.08MB
Manufacturer
Texas Instruments
Voltage - I/O
1.5V, 1.8V, 3.3V
Series
Voltage - Core
1.1V, 1.2V, 1.35V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
684-BFBGA, FCBGA
Interface
CAN, Ethernet, I2C, McASP, McBSP, MMC/SD/SDIO, SATA, SPI, UART, USB
Supplier Device Package
684-FCBGA (23x23)
Clock Rate
700MHz DSP, 1GHz ARM®
Base Product Number
Non-Volatile Memory
ROM (48kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6063,76050 €3.825,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,76050 €
Unit Price with VAT:75,87500 €