TMS320DM8147BCYE0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 60,06600 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10
Unit Price: 65,80250 €
Datasheet
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 600MHz DSP, 720MHz ARM® 684-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8147BCYE0

DigiKey Part Number
TMS320DM8147BCYE0-ND
Manufacturer
Manufacturer Product Number
TMS320DM8147BCYE0
Description
IC DGTL MEDIA PROCESSR 684FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 600MHz DSP, 720MHz ARM® 684-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8147BCYE0 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.08MB
Manufacturer
Texas Instruments
Voltage - I/O
1.5V, 1.8V, 3.3V
Series
Voltage - Core
1.1V, 1.2V, 1.35V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
684-BFBGA, FCBGA
Interface
CAN, Ethernet, I2C, McASP, McBSP, MMC/SD/SDIO, SATA, SPI, UART, USB
Supplier Device Package
684-FCBGA (23x23)
Clock Rate
600MHz DSP, 720MHz ARM®
Base Product Number
Non-Volatile Memory
ROM (48kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320DM8147SCYE0Texas Instruments0TMS320DM8147SCYE0-ND60,06600 €Direct
TMS320DM8148CCYE0Rochester Electronics, LLC102156-TMS320DM8148CCYE0-ND65,80250 €Direct
Obsolete
This product is no longer manufactured. View Substitutes