
TMS320DM8127SCYED3 | |
|---|---|
DigiKey Part Number | TMS320DM8127SCYED3-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM8127SCYED3 |
Description | IC DGTL MEDIA PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 750MHz DSP, 1GHz ARM® 684-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM8127SCYED3 Models |
Category | On-Chip RAM 832kB |
Manufacturer Texas Instruments | Voltage - I/O 1.5V, 1.8V, 3.3V |
Series | Voltage - Core 1.15V |
Packaging Tray | Operating Temperature -40°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 684-BFBGA, FCBGA |
Interface CAN, Ethernet, I2C, McASP, McBSP, MMC/SD, SPI, UART, USB | Supplier Device Package 684-FCBGA (23x23) |
Clock Rate 750MHz DSP, 1GHz ARM® | Base Product Number |
Non-Volatile Memory ROM (48kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 78,83567 € | 4.730,14 € |
| Unit Price without VAT: | 78,83567 € |
|---|---|
| Unit Price with VAT: | 93,81445 € |

