Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 600MHz DSP, 1GHz ARM® 684-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8127SCYED2

DigiKey Part Number
TMS320DM8127SCYED2-ND
Manufacturer
Manufacturer Product Number
TMS320DM8127SCYED2
Description
IC DGTL MEDIA PROCESSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 600MHz DSP, 1GHz ARM® 684-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8127SCYED2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
CAN, Ethernet, I2C, McASP, McBSP, MMC/SD, SPI, UART, USB
Clock Rate
600MHz DSP, 1GHz ARM®
Non-Volatile Memory
ROM (48kB)
On-Chip RAM
832kB
Voltage - I/O
1.5V, 1.8V, 3.3V
Voltage - Core
1.15V
Operating Temperature
-40°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
684-BFBGA, FCBGA
Supplier Device Package
684-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6063,36517 €3.801,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,36517 €
Unit Price with VAT:75,40455 €