Direct

TMS320DM8127BCYED1 | |
|---|---|
DigiKey Part Number | TMS320DM8127BCYED1-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM8127BCYED1 |
Description | IC DGTL MEDIA PROCESSR 684FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 600MHz DSP, 720MHz ARM® 684-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM8127BCYED1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | CAN, Ethernet, I2C, McASP, McBSP, MMC/SD, SPI, UART, USB | |
Clock Rate | 600MHz DSP, 720MHz ARM® | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 832kB | |
Voltage - I/O | 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.15V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 684-BFBGA, FCBGA | |
Supplier Device Package | 684-FCBGA (23x23) | |
Base Product Number |


