TMS320DM8127BCYE0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 61,11267 €
Datasheet
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 500MHz DSP, 600MHz ARM® 684-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM8127BCYE0

DigiKey Part Number
TMS320DM8127BCYE0-ND
Manufacturer
Manufacturer Product Number
TMS320DM8127BCYE0
Description
IC DGTL MEDIA PROCESSR 684FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 500MHz DSP, 600MHz ARM® 684-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM8127BCYE0 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
832kB
Manufacturer
Texas Instruments
Voltage - I/O
1.5V, 1.8V, 3.3V
Series
Voltage - Core
1.15V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
684-BFBGA, FCBGA
Interface
CAN, Ethernet, I2C, McASP, McBSP, MMC/SD, SPI, UART, USB
Supplier Device Package
684-FCBGA (23x23)
Clock Rate
500MHz DSP, 600MHz ARM®
Base Product Number
Non-Volatile Memory
ROM (48kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320DM8127SCYE0Texas Instruments0TMS320DM8127SCYE0-ND61,11267 €Direct
Obsolete
Marketplace Stock: 60 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

60In Stock
Ships from Rochester Electronics, LLC