
TMS320DM648ZUTD9 | |
|---|---|
DigiKey Part Number | 296-42959-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM648ZUTD9 |
Description | IC DGTL MEDIA PROCESSOR 529FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 900MHz 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM648ZUTD9 Models |
Category | On-Chip RAM 576kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature -40°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 529-BFBGA |
Interface Host Interface, I2C, McASP, PCI, SPI, UART | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 900MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |

