
TMS320DM6467ZUTA | |
|---|---|
DigiKey Part Number | 296-26857-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6467ZUTA |
Description | IC DIGITAL MEDIA SOC 529-FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6467ZUTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | |
Clock Rate | 594MHz DSP, 297MHz ARM® | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 248kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 529-BFBGA | |
Supplier Device Package | 529-FCBGA (19x19) | |
Base Product Number |

