Direct

TMS320DM6467TZUTD1 | |
|---|---|
DigiKey Part Number | TMS320DM6467TZUTD1-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6467TZUTD1 |
Description | IC DIGITAL MEDIA SOC 529FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 500MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6467TZUTD1 Models |
Category | On-Chip RAM 248kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 529-BFBGA |
Interface EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 1GHz DSP, 500MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM6467TCUTD1 | Texas Instruments | 12 | 296-39315-ND | 206,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 136,74476 € | 11.486,56 € |
| Unit Price without VAT: | 136,74476 € |
|---|---|
| Unit Price with VAT: | 162,72626 € |


