Direct

TMS320DM6467CZUTD7 | |
|---|---|
DigiKey Part Number | TMS320DM6467CZUTD7-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6467CZUTD7 |
Description | IC DIGITAL MEDIA SOC 529FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 729MHz DSP, 364.5MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6467CZUTD7 Models |
Category | On-Chip RAM 248kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 529-BFBGA |
Interface EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 729MHz DSP, 364.5MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM6467CCUTD7 | Rochester Electronics, LLC | 42 | 2156-TMS320DM6467CCUTD7-ND | 129,87500 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 110,83476 € | 9.310,12 € |
| Unit Price without VAT: | 110,83476 € |
|---|---|
| Unit Price with VAT: | 131,89336 € |


