Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6467CZUTA

DigiKey Part Number
TMS320DM6467CZUTA-ND
Manufacturer
Manufacturer Product Number
TMS320DM6467CZUTA
Description
IC DIGITAL MEDIA SOC 529FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6467CZUTA Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
248kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
529-BFBGA
Interface
EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB
Supplier Device Package
529-FCBGA (19x19)
Clock Rate
594MHz DSP, 297MHz ARM®
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.329 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.329In Stock
Ships from Rochester Electronics, LLC