Direct

TMS320DM6467CCUT | |
|---|---|
DigiKey Part Number | 296-42876-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6467CCUT |
Description | IC DGTL MEDIA SOC 529FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6467CCUT Models |
Category | On-Chip RAM 248kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 529-BFBGA, FCBGA |
Interface EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 594MHz DSP, 297MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM6467CZUT | Rochester Electronics, LLC | 20 | 2156-TMS320DM6467CZUT-TI-ND | 94,19333 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 105,10214 € | 8.828,58 € |
| Unit Price without VAT: | 105,10214 € |
|---|---|
| Unit Price with VAT: | 125,07155 € |


