
TMS320DM643AZNZA5 | |
|---|---|
DigiKey Part Number | TMS320DM643AZNZA5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM643AZNZA5 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM643AZNZA5 Models |
Category | On-Chip RAM 288kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 548-BBGA, FCBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 548-FCBGA (27x27) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 45,36425 € | 1.814,57 € |
| Unit Price without VAT: | 45,36425 € |
|---|---|
| Unit Price with VAT: | 53,98346 € |

