Fixed Point Digital Signal Processor (DSP) 600MHz 548-FC/CSP (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM643AGDK6

DigiKey Part Number
2156-TMS320DM643AGDK6-TI-ND
Manufacturer
Manufacturer Product Number
TMS320DM643AGDK6
Description
IC FIXED-POINT DSP 548-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 548-FC/CSP (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM643AGDK6 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
288kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.40V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
548-BFBGA, FCBGA
Interface
Host Interface, I2C, McASP, McBSP
Supplier Device Package
548-FC/CSP (23x23)
Clock Rate
600MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.290
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
646,71667 €280,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,71667 €
Unit Price with VAT:55,59284 €