Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6437ZWT4

DigiKey Part Number
296-34535-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM6437ZWT4
Description
IC DGTL MEDIA PROCESSOR 361-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6437ZWT4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
240kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.05V, 1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
361-LFBGA
Interface
HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC
Supplier Device Package
361-NFBGA (16x16)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,31000 €42,31 €
1034,73000 €347,30 €
9030,88800 €2.779,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,31000 €
Unit Price with VAT:50,34890 €

Other Suppliers on DigiKey

4.069In Stock
Ships from Rochester Electronics, LLC