Fixed Point Digital Signal Processor (DSP) 500MHz 376-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6437ZDU5

DigiKey Part Number
296-34533-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM6437ZDU5
Description
IC DGTL MEDIA PROCESSOR 376-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 376-BGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6437ZDU5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC
Clock Rate
500MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
240kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.05V, 1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
376-BBGA Exposed Pad
Supplier Device Package
376-BGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.099 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.099In Stock
Ships from Rochester Electronics, LLC