
TMS320DM6435ZWTQ4 | |
|---|---|
DigiKey Part Number | TMS320DM6435ZWTQ4-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6435ZWTQ4 |
Description | IC DGTL MEDIA PROCESSOR 361-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6435ZWTQ4 Models |
Category | On-Chip RAM 240kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.20V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 361-LFBGA |
Interface HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |

