
TMS320DM6435ZWT6 | |
|---|---|
DigiKey Part Number | 296-34531-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6435ZWT6 |
Description | IC DGTL MEDIA PROCESSOR 361-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6435ZWT6 Models |
Category | On-Chip RAM 240kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 361-LFBGA |
Interface HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 600MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,83000 € | 42,83 € |
| 10 | 35,16000 € | 351,60 € |
| 90 | 31,27256 € | 2.814,53 € |
| Unit Price without VAT: | 42,83000 € |
|---|---|
| Unit Price with VAT: | 50,96770 € |

