
TMS320DM6433ZWT7 | |
|---|---|
DigiKey Part Number | 296-42947-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6433ZWT7 |
Description | IC DGTL MEDIA PROCESSOR 361NFBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 700MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6433ZWT7 Models |
Category | On-Chip RAM 240kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 361-LFBGA |
Interface HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 700MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 45,51900 € | 4.096,71 € |
| Unit Price without VAT: | 45,51900 € |
|---|---|
| Unit Price with VAT: | 54,16761 € |

