Fixed Point Digital Signal Processor (DSP) 600MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6433ZWT6

DigiKey Part Number
TMS320DM6433ZWT6-ND
Manufacturer
Manufacturer Product Number
TMS320DM6433ZWT6
Description
IC DGTL MEDIA PROCESSOR 361-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6433ZWT6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC
Clock Rate
600MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
240kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.463 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.463In Stock
Ships from Rochester Electronics, LLC