Fixed Point Digital Signal Processor (DSP) 500MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6433ZWT5

DigiKey Part Number
296-34528-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM6433ZWT5
Description
IC DGTL MEDIA PROCESSOR 361-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6433ZWT5 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
240kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
361-LFBGA
Interface
HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC
Supplier Device Package
361-NFBGA (16x16)
Clock Rate
500MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5In Stock
Ships from Rochester Electronics, LLC