Fixed Point Digital Signal Processor (DSP) 600MHz 376-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6433ZDUL

DigiKey Part Number
TMS320DM6433ZDUL-ND
Manufacturer
Manufacturer Product Number
TMS320DM6433ZDUL
Description
IC DGTL MEDIA PROCESSOR 376-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 376-BGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6433ZDUL Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
240kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
376-BBGA Exposed Pad
Interface
HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC
Supplier Device Package
376-BGA (23x23)
Clock Rate
600MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.993 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.993In Stock
Ships from Rochester Electronics, LLC