
TMS320DM6433ZDU6 | |
|---|---|
DigiKey Part Number | 2156-TMS320DM6433ZDU6-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6433ZDU6 |
Description | IC DGTL MEDIA PROCESSOR 376-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 376-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6433ZDU6 Models |
Category | On-Chip RAM 240kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Bulk | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 376-BBGA Exposed Pad |
Interface HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC | Supplier Device Package 376-BGA (23x23) |
Clock Rate 600MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,84000 € | 251,24 € |
| Unit Price without VAT: | 22,84000 € |
|---|---|
| Unit Price with VAT: | 27,17960 € |

