Fixed Point Digital Signal Processor (DSP) 720MHz 548-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM642AZNZ7

DigiKey Part Number
296-26851-ND
Manufacturer
Manufacturer Product Number
TMS320DM642AZNZ7
Description
IC FIXED-POINT DSP 548-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 720MHz 548-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM642AZNZ7 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
160kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.40V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
548-BBGA, FCBGA
Interface
Host Interface, I2C, McASP, McBSP, PCI
Supplier Device Package
548-FCBGA (27x27)
Clock Rate
720MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1122,22000 €122,22 €
10103,35700 €1.033,57 €
4096,66500 €3.866,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,22000 €
Unit Price with VAT:145,44180 €

Other Suppliers on DigiKey

5In Stock
Ships from Rochester Electronics, LLC