


TMS320DM641GNZ600 | |
|---|---|
DigiKey Part Number | 296-17484-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM641GNZ600 |
Description | IC DGTL MEDIA PROCESSOR 548FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 548-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM641GNZ600 Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.40V |
Packaging Tube | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 548-BBGA, FCBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 548-FCBGA (27x27) |
Clock Rate 600MHz | Base Product Number |
Non-Volatile Memory External |

