Fixed Point Digital Signal Processor (DSP) 500MHz 548-FC/CSP (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM641AGDK5

DigiKey Part Number
2156-TMS320DM641AGDK5-TI-ND
Manufacturer
Manufacturer Product Number
TMS320DM641AGDK5
Description
IC FIXED-POINT DSP 548-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 548-FC/CSP (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM641AGDK5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Fixed Point
Interface
Host Interface, I2C, McASP, McBSP
Clock Rate
500MHz
Non-Volatile Memory
External
On-Chip RAM
160kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
548-BFBGA, FCBGA
Supplier Device Package
548-FC/CSP (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:441
All prices are in EUR
Tray
QuantityUnit PriceExt Price
738,77857 €271,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,77857 €
Unit Price with VAT:46,14650 €