Fixed Point Digital Signal Processor (DSP) 400MHz 548-FC/CSP (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM640GDK400

DigiKey Part Number
296-17481-ND
Manufacturer
Manufacturer Product Number
TMS320DM640GDK400
Description
IC DGTL MEDIA PROCESSOR 548FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 548-FC/CSP (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM640GDK400 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
160kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
548-BFBGA, FCBGA
Interface
I2C, McASP, McBSP
Supplier Device Package
548-FC/CSP (23x23)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.107 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.107In Stock
Ships from Rochester Electronics, LLC