
TMS320DM640AZDK4 | |
|---|---|
DigiKey Part Number | 296-42857-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM640AZDK4 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 548-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM640AZDK4 Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 548-BFBGA, FCBGA |
Interface I2C, McASP, McBSP | Supplier Device Package 548-FCBGA (23x23) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 € | 55,06 € |
| 10 | 45,53600 € | 455,36 € |
| 60 | 41,39067 € | 2.483,44 € |
| Unit Price without VAT: | 55,06000 € |
|---|---|
| Unit Price with VAT: | 65,52140 € |

