Fixed Point Digital Signal Processor (DSP) 400MHz 548-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM640AGNZA4

DigiKey Part Number
TMS320DM640AGNZA4-ND
Manufacturer
Manufacturer Product Number
TMS320DM640AGNZA4
Description
IC FIXED-POINT DSP 548-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 548-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM640AGNZA4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
160kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TC)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
548-BBGA, FCBGA
Interface
I2C, McASP, McBSP
Supplier Device Package
548-FCBGA (27x27)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 910 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4035,51775 €1.420,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,51775 €
Unit Price with VAT:42,26612 €

Other Suppliers on DigiKey

910In Stock
Ships from Rochester Electronics, LLC