
TMS320DM369ZCEF | |
|---|---|
DigiKey Part Number | 296-43138-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM369ZCEF |
Description | IC DGTL MEDIA SOC 338NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 432MHz 338-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM369ZCEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB | |
Clock Rate | 432MHz | |
Non-Volatile Memory | ROM (16kB) | |
On-Chip RAM | 56kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.35V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 338-LFBGA | |
Supplier Device Package | 338-BGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 25,51375 € | 4.082,20 € |
| Unit Price without VAT: | 25,51375 € |
|---|---|
| Unit Price with VAT: | 30,36136 € |

