Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 432MHz 338-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM369ZCE

DigiKey Part Number
296-43139-ND
Manufacturer
Manufacturer Product Number
TMS320DM369ZCE
Description
IC DGTL MEDIA SOC 338NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 432MHz 338-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM369ZCE Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
56kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.35V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
338-LFBGA
Interface
EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB
Supplier Device Package
338-BGA (13x13)
Clock Rate
432MHz
Base Product Number
Non-Volatile Memory
ROM (16kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16028,09888 €4.495,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,09888 €
Unit Price with VAT:33,43767 €