
TMS320DM368ZCEF | |
|---|---|
DigiKey Part Number | 296-41885-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM368ZCEF |
Description | IC DGTL MEDIA SOC 338NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 432MHz 338-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM368ZCEF Models |
Category | On-Chip RAM 56kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.35V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 338-LFBGA |
Interface EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB | Supplier Device Package 338-BGA (13x13) |
Clock Rate 432MHz | Base Product Number |
Non-Volatile Memory ROM (16kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,95000 € | 42,95 € |
| Unit Price without VAT: | 42,95000 € |
|---|---|
| Unit Price with VAT: | 51,11050 € |

