MFR Recommended

TMS320DM365ZCEZ | |
|---|---|
DigiKey Part Number | TMS320DM365ZCEZ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM365ZCEZ |
Description | IC DGTL MEDIA SOC 338NFBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 300MHz 338-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM365ZCEZ Models |
Category | On-Chip RAM 56kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.35V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 338-LFBGA |
Interface EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB | Supplier Device Package 338-BGA (13x13) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory ROM (16kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM365ZCE21 | Rochester Electronics, LLC | 865 | 2156-TMS320DM365ZCE21-ND | 22,54000 € | MFR Recommended |


