Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 300MHz 338-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM365ZCE30

DigiKey Part Number
296-27979-ND
Manufacturer
Manufacturer Product Number
TMS320DM365ZCE30
Description
IC DIGITAL MEDIA SOC 338NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 300MHz 338-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM365ZCE30 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
56kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.35V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
338-LFBGA
Interface
EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB
Supplier Device Package
338-BGA (13x13)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (16kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,00000 €34,00 €
1027,71900 €277,19 €
2526,15080 €653,77 €
16023,97944 €3.836,71 €
32023,41825 €7.493,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,00000 €
Unit Price with VAT:40,46000 €

Other Suppliers on DigiKey

35In Stock
Ships from Rochester Electronics, LLC