
TMS320DM355DZCEA21 | |
|---|---|
DigiKey Part Number | TMS320DM355DZCEA21-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM355DZCEA21 |
Description | IC DGTL MEDIA SOC 337NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM355DZCEA21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, I2C, SPI, UART, USB | |
Clock Rate | 216MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 56kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 337-LFBGA | |
Supplier Device Package | 337-BGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,77000 € | 37,77 € |
| 10 | 30,88700 € | 308,87 € |
| 25 | 29,16760 € | 729,19 € |
| 160 | 26,78794 € | 4.286,07 € |
| Unit Price without VAT: | 37,77000 € |
|---|---|
| Unit Price with VAT: | 44,94630 € |

