Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 135MHz 337-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM355DZCE135

DigiKey Part Number
TMS320DM355DZCE135-ND
Manufacturer
Manufacturer Product Number
TMS320DM355DZCE135
Description
IC DGTL MEDIA SOC 337NFBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 135MHz 337-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM355DZCE135 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
56kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.30V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
337-LFBGA
Interface
ASP, I2C, SPI, UART, USB
Supplier Device Package
337-BGA (13x13)
Clock Rate
135MHz
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 45.806 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

45.806In Stock
Ships from Rochester Electronics, LLC