
TMS320DM355CZCE270 | |
|---|---|
DigiKey Part Number | TMS320DM355CZCE270-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM355CZCE270 |
Description | IC DGTL MEDIA SOC 337NFBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 270MHz 337-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM355CZCE270 Models |
Category | On-Chip RAM 56kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 337-LFBGA |
Interface ASP, I2C, SPI, UART, USB | Supplier Device Package 337-BGA (13x13) |
Clock Rate 270MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |

