
TMS320DM355CZCE216 | |
|---|---|
DigiKey Part Number | TMS320DM355CZCE216-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM355CZCE216 |
Description | IC DGTL MEDIA SOC 337NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM355CZCE216 Models |
Category | On-Chip RAM 56kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 337-LFBGA |
Interface ASP, I2C, SPI, UART, USB | Supplier Device Package 337-BGA (13x13) |
Clock Rate 216MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 28,54344 € | 4.566,95 € |
| Unit Price without VAT: | 28,54344 € |
|---|---|
| Unit Price with VAT: | 33,96669 € |

