
TMS320DA105PGE160 | |
|---|---|
DigiKey Part Number | 296-48449-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DA105PGE160 |
Description | IC DIGITAL MEDIA SOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Signal Processor (DSP) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DA105PGE160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 10 | 11,88300 € | 118,83 € |
| 60 | 10,54783 € | 632,87 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |

