
TMS320C82GGP60 | |
|---|---|
DigiKey Part Number | 296-2006-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C82GGP60 |
Description | IC MIMD DSP 352-BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 60MHz 352-BGA (35x35) |
EDA/CAD Models | TMS320C82GGP60 Models |
Category | On-Chip RAM 84kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 352-LBGA |
Interface Parallel | Supplier Device Package 352-BGA (35x35) |
Clock Rate 60MHz | Base Product Number |
Non-Volatile Memory External |

