
TMS320C82GGP50 | |
|---|---|
DigiKey Part Number | 296-2005-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C82GGP50 |
Description | IC MIMD DSP 352-BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 50MHz 352-BGA (35x35) |
EDA/CAD Models | TMS320C82GGP50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Parallel | |
Clock Rate | 50MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 84kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 352-LBGA | |
Supplier Device Package | 352-BGA (35x35) | |
Base Product Number |

