Floating Point Digital Signal Processor (DSP) 60MHz 305-CPGA (47.25x47.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C80GF60

DigiKey Part Number
TMS320C80GF60-ND
Manufacturer
Manufacturer Product Number
TMS320C80GF60
Description
IC MIMD DSP 305-CPGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 60MHz 305-CPGA (47.25x47.25)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C80GF60 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
98kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
3.30V
Packaging
Tube
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Through Hole
Type
Floating Point
Package / Case
305-BFCPGA Exposed Pad
Interface
Parallel
Supplier Device Package
305-CPGA (47.25x47.25)
Clock Rate
60MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 231 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

231In Stock
Ships from Rochester Electronics, LLC