Floating Point Digital Signal Processor (DSP) 50MHz 305-CPGA (47.25x47.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C80GF50

DigiKey Part Number
TMS320C80GF50-ND
Manufacturer
Manufacturer Product Number
TMS320C80GF50
Description
IC MIMD DSP 305-CPGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 50MHz 305-CPGA (47.25x47.25)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C80GF50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Floating Point
Interface
Parallel
Clock Rate
50MHz
Non-Volatile Memory
External
On-Chip RAM
98kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Through Hole
Package / Case
305-BFCPGA Exposed Pad
Supplier Device Package
305-CPGA (47.25x47.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.