
TMS320C6A8168ACYG2 | |
|---|---|
DigiKey Part Number | 2156-TMS320C6A8168ACYG2-TI-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6A8168ACYG2 |
Description | IC DSP/ARM PROCESSOR 1031FCBGA |
Customer Reference | |
Detailed Description | DSP+ARM® Digital Signal Processor (DSP) 1GHz, 1.2GHz 1031-FCBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6A8168ACYG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP+ARM® | |
Interface | EBI/EMI, Ethernet MAC, I2C, McASP, McBSP, SPI, UART, USB | |
Clock Rate | 1GHz, 1.2GHz | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 1.504MB | |
Voltage - I/O | 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1031-BFBGA, FCBGA | |
Supplier Device Package | 1031-FCBGA (25x25) | |
Base Product Number |
| Bulk: | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,35500 € | 277,42 € |
| Unit Price without VAT: | 69,35500 € |
|---|---|
| Unit Price with VAT: | 82,53245 € |

