Direct

TMS320C6748BZWTD4 | |
|---|---|
DigiKey Part Number | 296-36038-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6748BZWTD4 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6748BZWTD4 Models |
Category | On-Chip RAM 448kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature -40°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 361-LFBGA |
Interface EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 456MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C6748EZWTD4 | Texas Instruments | 103 | 296-43133-ND | 28,77000 € | Direct |


